Panasonic ARS10Y4H

RELAY RF SPDT 500MA 4.5V / 3 GHz MICROWAVE RELAYS Miniature size Lineup includes 50/75Ω type
$ 25.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ARS10Y4H.

Panasonic

Datasheet11 pages17 years ago
Datasheet0 pages0 years ago

Newark

Electro Sonic

Master Electronics

Future Electronics

Inventory History

3 month trend:
+750%

CAD Models

Download Panasonic ARS10Y4H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-12-11
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicARS14Y4H
Relay SPDT(1 Form C) 500mA 30V(Max) 4.5V Coil 101Ω 44.4mA 30V@DC SMD, 9.2mm × 14.6mm
PanasonicARS144H
Relay, Form C (SPDT-NO, NC), 500mA, 30V Max, 4.5V, 101.3Ω, 44.4mA, 30V@DC, TH, 14mm L × 8.6mm H
PanasonicARS14A4H
Electromechanical Relay SPDT 0.5A 4.5VDC 101.3Ohm Surface Mount

Descriptions

Descriptions of Panasonic ARS10Y4H provided by its distributors.

RELAY RF SPDT 500MA 4.5V / 3 GHz MICROWAVE RELAYS Miniature size Lineup includes 50/75Ω type
ARS Series 4.5V SPDT (1 Form C) 3 GHz 10 W Surface Mount High Frequency RF Relay
6ms 10ms 500mA 30dB 0.5dB 30V(Max) 4.5V SPDT(1 Form C) 101Ω 44.4mA 30V@DC SMD mount
Electromechanical Relay SPDT 0.5A 4.5VDC 101.3Ohm Surface Mount
RF Relay, 1 Form C, SPDT, Momentary, 0.044A (Coil), 4.5VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight
SIGNAL RELAY, SPDT, 4.5VDC, 0.01A, SMD; Coil Voltage:4.5VDC; Contact Configuration:SPDT; Contact Current:10mA; Product Range:RS Series; Relay Mounting:PCB; Coil Type:Non Latching; Relay Terminals:SMD; Contact Voltage VAC:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America