Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ARS14A4HZ

3 GHz capable, 10 W carrying power (at 3 GHz), 50/75 ホゥ, 1 Form C Relays
$ 26.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ARS14A4HZ.

IHS

Datasheet13 pages9 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 26.28
$ 27.232
Stock
13,163
4,501
Authorized Distributors
6
6
Relay Type
RF
RF
Throw Configuration
SPDT
SPDT
Contact Current Rating
500 mA
500 mA
Coil Voltage (DC)
3.38 V
3.38 V
Coil Voltage (AC)
-
-
Coil Current
44 mA
44 mA
Coil Power
200 mW
200 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-12-11
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Panasonic ARS14A4HZ provided by its distributors.

3 GHz capable, 10 W carrying power (at 3 GHz), 50/75 ホゥ, 1 Form C Relays
Relay Signal Standard SPDT 4.5VDC Solder Surface Mount T/R
RoHS Compliant DC Non Latching MOMENTARY High Frequency Relay 0.4dB 100000000Ohm 3000MHz 200mW
RF Relay, 1 Form C, SPDT, Momentary, 0.044A (Coil), 4.5VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America