Panasonic ARN30A4H

RoHS Compliant DC Non Latching IP54 High Frequency Relay 0.12dB 1000000000Ohm 2000MHz 320mW
$ 169.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ARN30A4H.

IHS

Datasheet7 pages9 years ago

Farnell

Newark

Burklin Elektronik

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicARN12A4H
Relay Signal Standard SPDT 4.5VDC Solder Surface Mount Tube
Electromechanical Relay 4.5VDC 56Ohm 0.5A SPDT(22.2x11.6x9.2)mm SMD High Frequency Relay
Electromechanical Relay 4.5VDC 56Ohm 0.5A SPDT(20x8.6x8.9)mm THT High Frequency Relay Automotive
Electromechanical Relay SPDT 0.5A 5VDC 69Ohm Surface Mount
PanasonicARE104H
ARE Series High Frequency 0.5 A SPDT 4.5 VDC PCB Through Hole Signal Relay
PanasonicARS14Y4H
High Frequency / RF Relays RELAY RF SPDT 3GHZ 4.5VDC SMD

Descriptions

Descriptions of Panasonic ARN30A4H provided by its distributors.

RoHS Compliant DC Non Latching IP54 High Frequency Relay 0.12dB 1000000000Ohm 2000MHz 320mW
Electromechanical Relay 4.5VDC 63.3Ohm SPDT(16.8x11.8x10)mm SMD Microwave Relay
PANASONIC ELECTRIC WORKS ARN30A4H HIGH FREQUENCY RELAY, 4.5V, 71.1mA, SPDT
Power Microwave Relay (8GHz, 150W)
RF Relay, 1 Form C, SPDT, Latched, 0.711A (Coil), 4.5VDC (Coil), 320mW (Coil), 2000MHz, DC Input, Random, DC Output, Surface Mount-Right Angle
HIGH FREQUENCY RELAY, 4.5V, 71.1mA, SPDT; Coil Frequency Max: 6GHz; Coil Voltage VAC Nom: -; Coil Voltage VDC Nom: 4.5V; Contact Current Max: 71.1mA; Coil Resistance: 63.3ohm; Contact Configuration: SPDT; Coi
High Frequency Relay, 4.5V, 71.1Ma, Spdt; Coil Voltage:4.5Vdc; Contact Configuration:Spdt; Contact Current:-; Product Range:Rn Series; Relay Mounting:Surface Mount; Coil Type:Non Latching; Relay Terminals:Solder; External Height:10Mmrohs Compliant: Yes |Panasonic ARN30A4H

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America