Panasonic AQY4C2P1X

Mosfet Relay, Spst, 0.15A, 200V, Tson Rohs Compliant: Yes |Panasonic AQY4C2P1X
$ 9.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY4C2P1X.

IHS

Datasheet16 pages4 years ago

Sager Electronics

Inventory History

3 month trend:
+22.76%

CAD Models

Download Panasonic AQY4C2P1X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2022-04-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panasonic AQY4C2P1X provided by its distributors.

Mosfet Relay, Spst, 0.15A, 200V, Tson Rohs Compliant: Yes |Panasonic AQY4C2P1X
Relay SSR 0.09mA 5V DC-IN 150mA 60V AC/DC-OUT 4-Pin TSON T/R
Solid State Relays - PCB Mount CC 1 Form B 60V 0.15A 1/2 Pin Side Small Reel
Frequency Min. Hz = 400 / Termination Type = Soldering Pads / Mounting Type = SMD / Package Type = TSON-4 / Width mm = 1.8 / Series = PhotoMOS AQY / Length mm = 1.95 / Control Voltage Max. V = 5.5 / Height mm = 0.8 / Contact Configuration = 1NC / Load Voltage Max. V = 60 / Load Current Max. mA = 150 / Frequency Max. kHz = 2.7

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America