Panasonic AQY2C5R3PX

Solid State Relay 0.2mA 2.5V DC-IN 0.12A 50V AC/DC-OUT 4-Pin TSON T/R
$ 12.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY2C5R3PX.

IHS

Datasheet19 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+57.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panasonic AQY2C5R3PX provided by its distributors.

Solid State Relay 0.2mA 2.5V DC-IN 0.12A 50V AC/DC-OUT 4-Pin TSON T/R
SSR RELAY SPST-NO 120MA 0-100V
SSR - SOLID STATE RELAYS PCB MOUNT
Transistor Output SSR, 1-Channel, 200V Isolation
AC,DC 14¦¸ 0V~100V 120mA 2V(DC)
PHOTOMOSPHOTOMOS CC TSON 1 FORM A CXR
MOSFET RELAY, SPST-NO, 0.12A, 100V, TSON; MOSFET RELAY, SPST-NO, 0.12A, 100V, TSON; Contact Configuration:SPST-NO; Load Current:120mA; Relay Terminals:SMD; Load Voltage Max:100V; On State Resistance Max:14ohm; Isolation Voltage:200Vrms; Forward Current If:-
Mosfet Relay, Spst-No, 0.12A, 100V, Tson; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:100V; Load Current:120Ma; Mosfet Relay Package Style:Tson-4; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQY2C5R3PX

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America