Panasonic AQY2C5R3P1X

Relay Ssr 0.2MA 2.5V Dc-in 0.12A 100V Ac/dc-out 4-PIN Tson T/r
$ 11.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY2C5R3P1X.

Farnell

Datasheet19 pages4 years ago

Sager Electronics

Inventory History

3 month trend:
-0.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panasonic AQY2C5R3P1X provided by its distributors.

Relay SSR 0.2mA 2.5V DC-IN 0.12A 100V AC/DC-OUT 4-Pin TSON T/R
MOSFET RELAY, SPST-NO, 0.12A, 200V, TSON;
PHOTOMOS CC TSON LOW CXR 100V LOAD RATING, .3 A CURRENT (1000PC TAPE AND REEL)
Transistor Output SSR, 1-Channel, 200V Isolation
SSR - SOLID STATE RELAYS SMD/SMT
SSR RELAY SPST-NO 120MA 0-100V
Mosfet Relay, 0.12A, 100V, Tson; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:100V; Load Current:120Ma; Mosfet Relay Package Style:Tson-4; Relay Mounting:Surface Mount; Relay Terminals:Solder Rohs Compliant: Yes |Panasonic Electronic Components AQY2C5R3P1X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America