Panasonic AQY2C1R2PX

Relay Ssr 0.2MA 2.5V Ac/dc-in 0.3A 40V Dc-out 4-PIN Tson T/r
$ 7.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY2C1R2PX.

IHS

Datasheet19 pages4 years ago

Upverter

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-3.31%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2017-03-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mosfet Relay, 20 Vac, 300 Ma, 1.5 Ohm, Spst-No Rohs Compliant: Yes |Omron G3VM-21GR1
Relay SSR 30mA 1.3V DC-IN 0.3A 40V AC-OUT 4-Pin SOP Stick
Relay SSR 50mA 1.3V DC-IN 0.3A 40V AC-OUT 4-Pin SSOP T/R
ToshibaTLP3115(F)
Relay SSR 50mA 1.3V DC-IN 0.3A 40V 4-Pin SOP
PanasonicAQV215SZ
AQV Photomos Series 0.3 A 100 V 50 Ohm SMT 1 Channel Solid State Relay -SOIC-6
PanasonicAQV103
Relay SSR 2.3mA 3V DC-IN 300mA 250V DC-OUT 6-Pin DIP Through Hole Tube

Descriptions

Descriptions of Panasonic AQY2C1R2PX provided by its distributors.

Relay SSR 0.2mA 2.5V AC/DC-IN 0.3A 40V DC-OUT 4-Pin TSON T/R
RELAY;SOLID STATE;RANDOM TURN-ON;SPST-NO;5.5VDC CTRL;0.3A;40V;SMD;TSON PKG
AQY2 Series SPST 300 mA 40 V SMT Single Channel Solid State Relay - TSON-4
Photomos Relay, Spst-No, 40V, 0.3A; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:40V; Load Current:300Ma; Mosfet Relay Package Style:Tson-4; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQY2C1R2PX

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America