Panasonic AQY225R1SZ

SSR RELAY SPST-NO 350MA 0-80V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
$ 3.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY225R1SZ.

JRH Electronics

Datasheet5 pages9 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-0.29%

CAD Models

Download Panasonic AQY225R1SZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Relay SSR 50mA 1.3V DC-IN 0.35A 80V AC-OUT 4-Pin SOP
RELAY SSR SPST 350MA 4-SOP / Solid State Relay 50mA 1.3V DC-IN 0.35A 80V AC-OUT 4-Pin SOP T/R
ToshibaTLP3121(F)
Relay SSR 50mA 1.3V DC-IN 0.35A 80V 4-Pin SOP
PanasonicAQW282SX
AQW Photomos Series 0.35 A 60 V 2.5 Ohm 2 Channel Solid State Relay - SOIC-8
PanasonicAQW282S
SSR RELAY SPST-NO 350MA 0-60V / Solid State SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width)
PanasonicAQV255
AQV Photomos Series 0.35 A 100 V 2.5 Ohm 1 Channel Solid State Relay - DIP-6

Descriptions

Descriptions of Panasonic AQY225R1SZ provided by its distributors.

SSR RELAY SPST-NO 350MA 0-80V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
AQY Photomos Series 0.35 A 80 V 1.2 Ohm SMT 1 Channel Solid State Relay - SOP-4
Relay SSR 3mA 1.5V DC-IN 0.35A 80V AC/DC-OUT 4-Pin SOP Surface Mount T/R
SSR - SOLID STATE RELAYS CONTROLLER PCB MOUNT
Transistor Output SSR, 1-Channel, 1500V Isolation
AC,DC 1.2¦¸ 0V~80V 350mA 1.14V(DC) SOP-4 , 4.4mm*4.3mm*2mm
Photomos Rf Sop |Panasonic AQY225R1SZ
PHOTOMOSPHOTOMOS RF SOP 1 FORM A CXR

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America