Panasonic AQY225R1SX

AQY Photomos Series 0.35 A 80 V 1.2 Ohm SMT 1 Channel Solid State Relay - SOP-4
$ 4.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY225R1SX.

IHS

Datasheet5 pages9 years ago

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.61%

CAD Models

Download Panasonic AQY225R1SX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2006-12-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Relay SSR 50mA 1.3V DC-IN 0.35A 80V AC-OUT 4-Pin SOP
RELAY SSR SPST 350MA 4-SOP / Solid State Relay 50mA 1.3V DC-IN 0.35A 80V AC-OUT 4-Pin SOP T/R
ToshibaTLP3121(F)
Relay SSR 50mA 1.3V DC-IN 0.35A 80V 4-Pin SOP
PanasonicAQW282SX
AQW Photomos Series 0.35 A 60 V 2.5 Ohm 2 Channel Solid State Relay - SOIC-8
PanasonicAQW282S
SSR RELAY SPST-NO 350MA 0-60V / Solid State SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width)
PanasonicAQV255A
Relay SSR 50mA 1.5V DC-IN 0.35A 100V AC/DC-OUT 6-Pin DIP SMD Tube

Descriptions

Descriptions of Panasonic AQY225R1SX provided by its distributors.

AQY Photomos Series 0.35 A 80 V 1.2 Ohm SMT 1 Channel Solid State Relay - SOP-4
Relay Ssr 50Ma 1.5V Dc-In 0.35A 80V Ac/Dc-Out 4-Pin Sop T/R Rohs Compliant: Yes |Panasonic AQY225R1SX
RELAY OPTO 80V 0.35A SOP4 | Panasonic Electronic Components AQY225R1SX
SSR - SOLID STATE RELAYS CONTROLLER PCB MOUNT
PHOTO RELAY, SPST-NO, 0.35A/80V, SOP-4;
Transistor Output SSR, 1-Channel, 1500V Isolation
SPDT AC,DC 1.2¦¸ 0V~80V 350mA 1.14V(DC) 5V SOP-4 , 4.3mm*4.4mm*2.1mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America