Panasonic AQW224NA

Relay SSR 50mA 1.5V DC-IN 0.04A 400V AC/DC-OUT 8-Pin PDIP SMD Tube
$ 7.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQW224NA.

IHS

Datasheet4 pages9 years ago
Datasheet3 pages24 years ago

Farnell

element14 APAC

element14

Electro Sonic

Inventory History

3 month trend:
+230%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAQW224NAX
SSR RELAY SPST-NO 40MA 0-400V / Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
PanasonicAQW224N
SSR RELAY SPST-NO 40MA 0-400V / Solid State SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
PanasonicAQW216A
AQW Photomos Series 40 mA 600 V 120 Ohm SMT 2 Channel Solid State Relay -DIP-8
LittelfuseOAA160S
Relay SSR 50mA 1.4V DC-IN 0.05A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
ToshibaTLP209D(F)
Relay SSR 50mA 1.3V DC-IN 0.05A 200V 8-Pin SOP T/R
LittelfuseOAA160
Relay SSR 50mA 1.4V DC-IN 0.05A 250V AC/DC-OUT 8-Pin PDIP Tube

Descriptions

Descriptions of Panasonic AQW224NA provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.04A 400V AC/DC-OUT 8-Pin PDIP SMD Tube
AQW Photomos Series 40 mA 400 V 100 Ohm SMT 2 Channel Solid State Relay - DIP-8
Mosfet Relay, Dpst-No, 0.04A, 400V, Smd Rohs Compliant: Yes |Panasonic AQW224NA
PHOTOMOS RELAY, 400V, 40mA; Load Voltage; PHOTOMOS RELAY, 400V, 40mA; Load Voltage Max:400V; Load Current:40mA; On State Resistance Max:100ohm; Contact Configuration:DPST-NO; Isolation Voltage:1.5kV; Forward Current If:900µA; Relay Terminals:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQW224NA.