Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AQW212EH

AQW Photomos Series 0.5 A 60 V 2.5 Ohm 2 Channel Solid State Relay - DIP-8

$ 2.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQW212EH.

IHS

Datasheet5 pages9 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Future Electronics

iiiC

Inventory History

3 month trend:
+47.83%

CAD Models

Download Panasonic AQW212EH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-12-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAQW212EHA
Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 8-Pin DIP SMD Tube
PanasonicAQW212A
AQW Photomos Series 0.5 A 60 V 2.5 Ohm SMT 2 Channel Solid State Relay - DIP-8
PanasonicAQW612EH
AQW Photomos Series 0.5 A 60 V 2.5 Ohm 2 Channel Solid State Relay - DIP-8
Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC-OUT 8-Pin PDIP SMT
Relay SSR 25mA 1.3V DC-IN 0.5A 60V AC-OUT 8-Pin PDIP Tube
Relay SSR 25mA 1.3V DC-IN 0.5A 60V AC-OUT 8-Pin PDIP SMT T/R

Descriptions

Descriptions of Panasonic AQW212EH provided by its distributors.

AQW Photomos Series 0.5 A 60 V 2.5 Ohm 2 Channel Solid State Relay - DIP-8
Relay SSR 3mA 1.5V DC-IN 500mA 60V AC/DC-OUT 8-Pin DIP Through Hole Tube
Solid State Relays – for PCB Mounting; PANASONIC; AQW212EH; DIP; 3.4 mm; 5 kV; 48 V
DPST-NO SOLID STATE RELAY THROUGH HOLE PCB MOUNT PHOTOMOS, 500 MA, 1.5 V
2 Form A(SPST-NO) 1.25V 60V 0.83Ω 500mA AC,DC DIP-8 Solid State Relays - MOS Output (PhotoMOS) ROHS
Contact Configuration = 2NO / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 6.4 / Length mm = 9.86 / Series = PhotoMOS AQW / Load Voltage Max. V = 60 / Load Current Max. mA = 500 / Control Voltage Max. V = 1.5 / Height mm = 3.2 / Package Type = DIP-8

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America