Panasonic AQV255G3SX

Relay SSR 3mA 1.5V DC-IN 2.2A 100V AC/DC-OUT 6-Pin SOP Surface Mount T/R
$ 7.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV255G3SX.

IHS

Datasheet5 pages9 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
+249%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2017-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panasonic AQV255G3SX provided by its distributors.

Relay SSR 3mA 1.5V DC-IN 2.2A 100V AC/DC-OUT 6-Pin SOP Surface Mount T/R
AQV Series 2.2 A 100 V SPST Surface Mount Miniature PhotoMOS Relay - SOP-6
SSR - SOLID STATE RELAYS PCB MOUNT
AC,DC 120m¦¸ 0V~100V 2.2A 1.14V(DC) SOP-6
PHOTOMOSPHOTOMOS HE SOP 1 FORM A HIGH CAPACITY
MOSFET RELAY, SPST-NO, 100V, 2.2A, SMD; Contact Configuration:SPST-NO; Load Current:2.2A; Relay Terminals:SMD; Load Voltage Max:100V; On State Resistance Max:0.12ohm; Isolation Voltage:1.5kV; Forward Cu
Mosfet Relay, Spst-No, 100V, 2.2A, Smd; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:100V; Load Current:2.2A; Mosfet Relay Package Style:Sop-6; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV255G3SX

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America