Panasonic AQV255G3A

Relay SSR 3mA 1.5V DC-IN 2.4A 100V AC/DC-OUT 6-Pin DIP Surface Mount Tube
$ 6.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV255G3A.

Master Electronics

Datasheet5 pages8 years ago

Inventory History

3 month trend:
-0.69%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2017-05-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Panasonic AQV255G3A provided by its distributors.

Relay SSR 3mA 1.5V DC-IN 2.4A 100V AC/DC-OUT 6-Pin DIP Surface Mount Tube
AQV252G3 Series SPST 2.4 A 100 V SMT PhotoMOS Solid State Relay - SMD-6
Transistor Output SSR, 1-Channel, 1500V Isolation
SSR - SOLID STATE RELAYS PCB MOUNT
MOSFET RELAY, SPST-NO (1 FORM A)
Mosfet Relay, Spst-No, 0.05A, 1.5Kv, Smd; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:100V; Load Current:2.4A; Mosfet Relay Package Style:Dip-6; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV255G3A
AC,DC 120m¦¸ 0V~100V 2.4A 1.32V(DC) 6-SMD
PHOTOMOSPHOTOMOS HE 1 FORM A HIGH CAPACITY

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America