Panasonic AQV252G3SZ

SSR RELAY SPST-NO 3.3A 0-60V / Solid State DPST-NO (2 Form A) 6-SOP (0.173", 4.40mm)
$ 7.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV252G3SZ.

IHS

Datasheet5 pages9 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic AQV252G3SZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2017-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panasonic AQV252G3SZ provided by its distributors.

SSR RELAY SPST-NO 3.3A 0-60V / Solid State DPST-NO (2 Form A) 6-SOP (0.173", 4.40mm)
AC DC TRANSISTOR OUTPUT SSR 8541.40.95.00 RoHS Compliant Solid State Relay 1.14VDC 50mA 60mOhm
Relay SSR 3mA 1.5V DC-IN 3.3A 60V AC/DC-OUT 6-Pin SOP Surface Mount T/R
MOSFET RELAY, SPST-NO, 60V, 3.3A, SMD; C; MOSFET RELAY, SPST-NO, 60V, 3.3A, SMD; Contact Configuration: SPST-NO; Load Current: 3.3A; Relay Terminals: SMD; Load Voltage Max: 60V; On State Resistance Max: 0.06ohm; Isolation Vol
Mosfet Relay, Spst-No, 60V, 3.3A, Smd; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:60V; Load Current:3.3A; Mosfet Relay Package Style:Sop-6; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV252G3SZ

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America