Panasonic AQV203A

Relay SSR 50mA 3V DC-IN 0.6A 250V AC/DC-OUT 6-Pin DIP SMD Tube
$ 4.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV203A.

IHS

Datasheet6 pages9 years ago
Datasheet5 pages25 years ago

DigiKey

Future Electronics

Electro Sonic

iiiC

Inventory History

3 month trend:
-4.04%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1991-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAQV253
AQV Photomos Series 0.2 A 250 V 8 Ohm 1 Channel Solid State Relay - DIP-6
PanasonicAQV453A
AQV Photomos Series 0.2 A 250 V 8 Ohm SMT 1 Channel Solid State Relay - DIP-6
PanasonicAQV453
AQV Photomos Series 0.2 A 250 V 8 Ohm 1 Channel Solid State Relay - DIP-6
Relay SSR 25mA 1.3V DC-IN 0.2A 200V AC-OUT 8-Pin SOP
Relay SSR 50mA 1.3V DC-IN 0.2A 200V AC/DC-OUT 4-Pin SOP
ToshibaTLP170D(F)
Relay SSR 50mA 1.3V DC-IN 0.2A 200V 4-Pin SOP Magazine

Descriptions

Descriptions of Panasonic AQV203A provided by its distributors.

Relay SSR 50mA 3V DC-IN 0.6A 250V AC/DC-OUT 6-Pin DIP SMD Tube
AQV20 Series SPST 0.2 A 250 VDC Surface Mount Solid State Relay - DIP-6
继电器, MOSFET, SPST-NO, 0.2A, 250V, SMD;
Transistor Output SSR, 1-Channel, 1500V Isolation
AC,DC 8¦¸ 0V~250V 200mA 2.3V(DC) 6-SMD 8.8mm*6.4mm*3.6mm
RELAY OPTO AC/DC 250V 200MA 6SMD
Ssr Mosfet, Spst-No, 200Ma, 50Ma, 250V; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:250V; Load Current:200Ma; Mosfet Relay Package Style:Dip-6; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV203A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America