
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| LCSC | C1525270 | 3 | 1 | 23h | ||||||||
| Onlinecomponents.com | AQS221FR2S | 1,708 | 1 | Bulk | ||||||||
| Abacus Technologies | AQS221FR2S | 885 | >1wk | |||||||||
| TTI | AQS221FR2S | 0 | 1 | Tube | 16h | |||||||
| RS (Formerly Allied Electronics) | AQS221FR2S | 0 | 25 | Bulk | 5h |
Download Panasonic AQS221FR2S symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panasonic AQS221FR2S provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: