Panasonic AQJ116V

AQJ Series SPST 10 A 28 V Chassis Mount Single Channel Solid State Relay
$ 18.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQJ116V.

JRH Electronics

Datasheet8 pages10 years ago

Panasonic

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+52.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Panasonic AQJ116V provided by its distributors.

AQJ Series SPST 10 A 28 V Chassis Mount Single Channel Solid State Relay
AC, 75V~264V 10A 18V~28V(DC) 18V(DC)~28V(DC)
SSR - SOLID STATE RELAYS COMPACT PANEL MOUNT
Solid State Relays - Industrial Mount 10A 18 TO 28 VDC
SOLID STATE RELAYAQ-J SOLID STATE RELAY
SOLID STATE RELAY, SPST, 10A, 75V-264V;
Trigger Output SSR, 1-Channel, 3000V Isolation
Aq-J Solid Stat |Panasonic AQJ116V
AQJ116V, PANASONIC EW / AROMAT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America