Panasonic AQH3223AX

Relay Ssr 50MA 1.3V Dc-in 1.2A 600V Ac-out 7-PIN DIP SMD T/r
$ 1.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQH3223AX.

Newark

Datasheet5 pages7 years ago

IHS

Future Electronics

Panasonic

Electro Sonic

Inventory History

3 month trend:
-19.54%

CAD Models

Download Panasonic AQH3223AX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Panasonic AQH3223AX provided by its distributors.

Relay SSR 50mA 1.3V DC-IN 1.2A 600V AC-OUT 7-Pin DIP SMD T/R
Lead Free AC TRIGGER OUTPUT SSR 8541.40.95.00 Solid State Relay 85C 1.21VDC 3.4mm 0.05A
AQH Solid State Relay(NON- zero-cross 1.2A SMD T&R)
Solid State Relays – for PCB Mounting; PANASONIC; AQH3223AX; SMD/SMT; 3.9 mm; 5 kV; 600 V
AH-H Series SPST 1.2 A 600 V Surface Mount Random State Relay - DIP-8
Contact Configuration = 1NO / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 6.4 / Series = AQH / Length mm = 9.78 / Load Voltage Max. V = 200 / Frequency Max. Hz = 60 / Load Current Max. A = 1.2 / Load Voltage Min. V = 100 / Switching Function = Random Turn-On / Control Voltage Min. V = 1.21 / Control Voltage Max. V = 1.3 / Height mm = 3.4 / Package Type = DIP-8

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America