Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic APV1121SX

Panasonic MOSFETOutput type optocoupler, Through hole mounting, 4needle

$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic APV1121SX.

IHS

Datasheet4 pages9 years ago
Datasheet7 pages22 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Panasonic

Factory Futures

Inventory History

3 month trend:
-42.86%

CAD Models

Download Panasonic APV1121SX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.23
$ 1.23
Stock
363,253
139,404
139,404
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
2500 Vrms
2500 Vrms
2500 Vrms
Current Transfer Ratio
-
-
-
Rise Time
-
400 µs
400 µs
Fall Time
-
100 µs
100 µs
Output Voltage
-
8.7 V
8.7 V
Output Current
-
14 µA
14 µA
Forward Voltage
1.5 V
1.5 V
1.5 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-10-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

VishaySFH690ABT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
VishaySFH690BT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
ToshibaTLP126(F)
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
VishaySFH690DT
Optocoupler with transistor output; VISHAY; SFH690DT; 1; 70 V; 4; SOP
Darlington Output Optocoupler, 1-Element, 2500V Isolation
Transistor Coupler, Mini-flat package,, 3750Vrms, Collector-Emitter Voltage: 80V

Descriptions

Descriptions of Panasonic APV1121SX provided by its distributors.

Panasonic MOSFETOutput type optocoupler, Through hole mounting, 4needle
APV1 Series 2500 Vrms 1 Channel SMT Photovoltaic Mosfet Driver - SOIC-4
Photodiode Output Optocouplers; PANASONIC; APV1121SX; Surface Mount; SOP; 50 mA; 1.5 V
OPTOISO 2.5KV PHOTOVOLTAIC 4-SOP / Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin SOP T/R
Photodiode Output Optocouplers Driver 4-pin SOP T&R Driver 4-pin SOP T&R
Surface-mount terminal, Tape and reel packing style (X)
2500V 14uA 1 1.15V SMD-4P Optocouplers - Phototransistor Output ROHS
Optocoupler - Phototransistor Output
Photovoltaic MOSFET Driver (4-pin SOP T&R)
Mosfet Relay, Photovoltaic, 2.5Kv, Smd; Available Until Stocks Are Exhausted Alternative Available |Panasonic APV1121SX
OPTOISO 2.5KV PHOTOVOLTAIC 4-SOP
MOSFET RELAY, SPST-NO (1 FORM A)
OPTOISO 2.5KV 1CH PHVOLT 4-SOP
MOSFET RELAY, PHOTOVOLTAIC, 2.5KV, SMD; Contact Form: SPST-NO (1 Form A); Load Type: -; Load Voltage Max: -; Load Current: -; MOSFET Relay Package Style: SOP-4; Relay Mounting: Surface Mount; Relay Terminal 23K2506

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • APV1121SX.