Vishay SFH690DT

Optocoupler with transistor output; VISHAY; SFH690DT; 1; 70 V; 4; SOP
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH690DT.

IHS

Datasheet8 pages3 years ago

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

California Eastern LaboratoriesPS2703-1-F3-K-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Embossed T/R
California Eastern LaboratoriesPS2703-1-F3-A
Transistor Output Optocoupler, 1-Element, 3750V Isolation
California Eastern LaboratoriesPS2703-1-K-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Magazine
VishaySFH690ABT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
VishaySFH690BT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
VishayTCMT1119
Transistor Output Optocoupler, 1-Element, 3750V Isolation

Descriptions

Descriptions of Vishay SFH690DT provided by its distributors.

Optocoupler with transistor output; VISHAY; SFH690DT; 1; 70 V; 4; SOP
SFH690DT Series Single Channel 70 V 3750 Vrms Optocoupler Phototransistor SOP-4
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R
OPTOCOUPLER, PHOTOTRANSISTOR, 3.75KV; No; OPTOCOUPLER, PHOTOTRANSISTOR, 3.75KV; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Phototransistor; Input Current:50mA; Output Voltage:70VDC; Opto Case Style:SOP; No. of Pins:4; CTR Max:400%; CTR Min:200%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric