Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic APV1121S

APV Series 2500 Vrms 1 Channel Surface Mount Photovoltaic Mosfet Driver - SOIC-4

$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic APV1121S.

IHS

Datasheet4 pages9 years ago

Farnell

Newark

Panasonic

Electro Sonic

Inventory History

3 month trend:
-19.16%

CAD Models

Download Panasonic APV1121S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 1.3
$ 1.3
Stock
136,370
362,182
362,182
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
2500 Vrms
2500 Vrms
2500 Vrms
Current Transfer Ratio
-
-
-
Rise Time
400 µs
-
-
Fall Time
100 µs
-
-
Output Voltage
8.7 V
-
-
Output Current
14 µA
-
-
Forward Voltage
1.5 V
1.5 V
1.5 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2006-12-26
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Darlington Output Optocoupler, 1-Element, 2500V Isolation
California Eastern LaboratoriesPS2833-1-A
PS2833 Series Single Channel 350 Vce 2500 Vrms Photocoupler - SSOP-4
VishaySFH690ABT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
VishaySFH690BT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
ToshibaTLP126(F)
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
VishaySFH690DT
Optocoupler with transistor output; VISHAY; SFH690DT; 1; 70 V; 4; SOP

Descriptions

Descriptions of Panasonic APV1121S provided by its distributors.

APV Series 2500 Vrms 1 Channel Surface Mount Photovoltaic Mosfet Driver - SOIC-4
Ssr, Mosfet, 0.05A, 2.5Kv; Contact Configuration:-; Load Current:14Μa; Relay Terminals:smd; Load Voltage Max:-; On State Resistance Max:-; Isolation Voltage:2.5Kv; Forward Current If:50Ma; Product Range:-; Svhc:no Svhc ( Rohs Compliant: Yes
Driver Type = MOSFET Driver / Drivers = 1 / Supply Voltage Max. V = 1.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOP-4 / Pins = 4 / Mounting Type = SMD / Length mm = 4.3 / Width mm = 4.4 / Height mm = 2

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • APV-1121S
  • APV1121S.
  • APV1121S..
  • APV1121S...