Panasonic APS1551SX

Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 50MBps
$ 2.954
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic APS1551SX.

IHS

Datasheet8 pages9 years ago

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-44.49%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2016-09-23
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Panasonic APS1551SX provided by its distributors.

Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 50MBps
APS Series 3750 Vrms 25 mA 40 mW Surface Mount High speed Photo Coupler - SO-6
Optocoupler Totem-Pole DC-IN 1-CH 4-Pin SOP T/R
High Speed Photo Coupler With Receiver Circuit Ic
Optocoupler, Digital, 3.75Kv, Sop-5; No. Of Channels:1 Channel; Isolation Voltage:3.75Kv; Data Rate:50Mbps; Optocoupler Case Style:Sop; No. Of Pins:5Pins; Product Range:Aps1 Series Rohs Compliant: Yes |Panasonic APS1551SX
PHOTO IC COUPLERPHOTO IC COUPLER 50 MBPS TYPE
OPTOISOLTR 3.75KV PUSH PULL 6-SO
HIGH SPEED OPTOCOUPLERS SMD/SMT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America