Panasonic APF1-PS-GD

APF1 Series 24 V DC 4.2 mA 3 mm Green Slim Power Relay Socket
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic APF1-PS-GD.

element14 APAC

Datasheet1 page15 years ago

Future Electronics

CAD Models

Download Panasonic APF1-PS-GD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Panasonic APF1-PS-GD provided by its distributors.

APF1 Series 24 V DC 4.2 mA 3 mm Green Slim Power Relay Socket
Relay Sockets PC Pin 24VDC Through Hole 1
Socket For Apf Series; Socket Mounting:Through Hole; Socket Terminals:-; No. Of Pins:7Pins; Current Rating:4.2Ma; Voltage Rating:24Vdc; Product Range:Apf Series; Svhc:No Svhc (07-Jul-2017); Accessory Type:Socket Rohs Compliant: Yes |Panasonic APF1-PS-GD

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • APF1-PSGD
  • APF1PSGD