Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G6DS1AHDC5

Power Relay 5VDC 5A SPST-NO(21.3x5.08x12.5)mm THT

$ 5.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6DS1AHDC5.

IHS

Datasheet8 pages26 years ago

Newark

element14

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

PanasonicAPAN3105
Panasonic Power relay, 5V dc_coil_voltage, switching current5A, Unipolar normally open
Omron Omron Power relay, G6DNseries, 5V dc_coil_voltage, switching current5A, SPST
Pcb Power Relay/Omron Electronic Compo; |Omron Electronic Components G6DN-1A-DC4.5
PanasonicALDP105W
RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
PanasonicALDP106W
Power Relay 6VDC 5A SPST-NO(20.5x7.2x15.3)mm THT
G6D PCB Power Relay Sealed SPST-NO 5A 5VDC Through Hole Tube

Descriptions

Descriptions of Omron G6DS1AHDC5 provided by its distributors.

Power Relay 5VDC 5A SPST-NO(21.3x5.08x12.5)mm THT
Electromechanical Relay SPST-NO 5A 5VDC 208Ohm Through Hole
SPST-NO PCB MOUNT NON-LATCHING RELAY THROUGH HOLE, 5 A, 5V DC
Power/Signal Relay, SPST, Momentary, 0.02A (Coil), 5VDC (Coil), 120mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output
Relay, Spst-No, 250Vac, 30Vdc, 5A; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Contact Current:5A; Product Range:G6Ds Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250Vac; Contact Material:- Rohs Compliant: Yes |Omron Electronic Components G6DS-1A-H DC5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6DS-1A-H DC5
  • G6DS-1A-H-DC5
  • G6DS-1A-HDC5