Panasonic AN32180A-VB

LED DRVR Boost 4-CH 5.8V 0.0212A 16-Pin QFN Embossed T/R
$ 2.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AN32180A-VB.

Official Datasheet11 years ago

Related Parts

Diodes Inc.AP3615FNTR-G1
AP3615 Series 20 mA 5.5 V 1 MHz Five Output Surface Mount LED Driver - QFN-16
Texas InstrumentsTPS65563ARGTR
LED Driver 3uA Supply Current 16-Pin VQFN EP T/R / IC PHOT FLSH CHRG/IGBT DVR 16QFN
Texas InstrumentsTPS60250RTER
Tape & Reel (TR) TPS60250 Switched Capacitor (Charge Pump) I2C led driver 3mm 230mA 3.5V 2.05W
Texas InstrumentsTPS61181RTET
1.5A white LED driver for notebooks with build in LDO 16-WQFN -40 to 85
NLSF595 Series 12 mA 5.5 V 150 MHz Serial (SPI) Tri-Color LED Driver - QFN-16
Analog DevicesMAX8647ETE+
MAXIM INTEGRATED PRODUCTS MAX8647ETE+. DRIVER, LED, WHITE/RGB, SMD, TQFN-16

Descriptions

Descriptions of Panasonic AN32180A-VB provided by its distributors.

LED DRVR Boost 4-CH 5.8V 0.0212A 16-Pin QFN Embossed T/R
IC LED DVR MATRIX 10QFN | Panasonic Electronic Components AN32180A-VB
LED Display Drivers LED Dvr 4.0x3.0mm QFN016-P-0304C
SC,MATRIX LED DRIVER / 4 X 4 MATRIX LED DRIVER
Led Driver, Pwm, 2.4Mhz, Qfn-16, Full Reel; Device Topology:Constant Current; No. Of Outputs:-; Output Current:-; Output Voltage:-; Driver Case Style:Qfn; No. Of Pins:16Pins; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Msl:- Rohs Compliant: Yes |Panasonic AN32180A-VB

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America