Panasonic AN32151A-PR

Tape & Reel (TR) AN32151 Dot Matrix LED display driver 22.6mA 4.9V 625mum 85C
$ 5.054
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AN32151A-PR.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Descriptions

Descriptions of Panasonic AN32151A-PR provided by its distributors.

Tape & Reel (TR) AN32151 Dot Matrix LED display driver 22.6mA 4.9V 625mum 85C
LED DRVR Boost 17-CH 5.9V 0.0226A 49-Pin WLCSP Embossed T/R
AN32151A-PR, LED DISPLAY DRIVER,17-DIGITS 7-SEGMENTS,1.7 TO 5.6V,49-PIN WLCSP
AN32151 Series 7 x 17 LED Matrix LED Driver LSI - WLCSP-49
SC,MATRIX LED DRIVER / 7 X 17 MATRIX LED DRIVER
IC LED DRIVER PWM 1.2MHZ WLCSP-49
Led Driver, Pwm, 1.2Mhz, Wlcsp-49, Full Reel; Device Topology:constant Current; Input Voltage Min:1.7V; Input Voltage Max:5.6V; Output Voltage Max:5.9V; Output Current Max:22.68Ma; Switching Frequency:1.2Mhz; No. Of Outputs:-; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN32151A-PR+