Panasonic AN32058A-VB

LED DRVR Boost 10-CH 5.9V 0.0169A 44-Pin QFN Embossed T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AN32058A-VB.

Newark

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Descriptions

Descriptions of Panasonic AN32058A-VB provided by its distributors.

LED DRVR Boost 10-CH 5.9V 0.0169A 44-Pin QFN Embossed T/R
SC,MATRIX LED DRIVER / 7 X 7 MATRIX LED DRIVER & INDEPENDENT 3CH LED DRIVER
LED Display Drivers LED Dvr 6.2x6.2mm QFN044-P-0606C
7X7 MATRIX DRV&IND 3CH LED DRV
Led Driver, Pwm, 1.2Mhz, Qfn-44, Full Reel; Device Topology:constant Current; No. Of Outputs:-; Output Current:-; Output Voltage:-; Driver Case Style:qfn; No. Of Pins:44Pins; Input Voltage Min:3.1V; Input Voltage Max:5.6V; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America