Panasonic AN32054B-PB

Tape & Reel (TR) AN32054 Dot Matrix LED display driver 21.6mA 4.9V 865mum 85C
$ 5.988
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AN32054B-PB.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

Augswan

Descriptions

Descriptions of Panasonic AN32054B-PB provided by its distributors.

Tape & Reel (TR) AN32054 Dot Matrix LED display driver 21.6mA 4.9V 865mum 85C
LED DRVR Boost 17-CH 5.9V 0.0216A 50-Pin WLCSP Embossed T/R
AN32054B-PB, LED DISPLAY DRIVER,17-DIGITS 7-SEGMENTS,1.7 TO 5.6V,50-PIN WLCSP
SC,MATRIX LED DRIVER / 7 X 17 MATRIX LED DRIVER
IC LED DRIVER PWM 1.2MHZ WLCSP-50
Led Driver, Pwm, 1.2Mhz, Wlcsp-50, Full Reel; Device Topology:constant Current; No. Of Outputs:-; Output Current:-; Output Voltage:-; Driver Case Style:wlcsp; No. Of Pins:50Pins; Input Voltage Min:1.7V; Input Voltage Max:5.6V; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America