Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AMN11111

AMN1 Series 5 V Digital Out Passive Black Lens Infrared Motion Sensor
$ 12.527
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AMN11111.

Sager Electronics

Datasheet8 pages21 years ago

IHS

JRH Electronics

Future Electronics

Factory Futures

Inventory History

3 month trend:
-78.93%

CAD Models

Download Panasonic AMN11111 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-04-01
Lifecycle StatusEOL (Last Updated: 2 years ago)

Related Parts

HoneywellSS460P
Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V 3-Pin TO-92 Bag
HoneywellSS461R
Board Mount Hall Effect / Magnetic Sensors TO-92 FLAT SINK 3.0 Vdc to 18.0 Vdc
HoneywellSS49E
Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 3.0Vdc Ratiometric, PCB
Texas InstrumentsLM19CIZ/NOPB
Analog Output Temperature Sensor in TO-92 3-TO-92 -55 to 130
Texas InstrumentsLMT87LP
±2°C 2.7V to 5.5V analog output temperature sensor with -13.6 mV/°C gain 3-TO-92 -50 to 150
Texas InstrumentsLMT86LP
2.2V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 3-TO-92 -50 to 150

Descriptions

Descriptions of Panasonic AMN11111 provided by its distributors.

AMN1 Series 5 V Digital Out Passive Black Lens Infrared Motion Sensor
PANASONIC ELECTRIC WORKS AMN11111 PIR Sensor, 3 VDC, 6 VDC
STD SENSITIVITY MOTION SENSOR BLACK PCSD PRODUCT
Panasonic NaPiOn Series PIR Motion Detector, 5m Radius
BOARD MOUNT MOTION & POSITION SENSORS THROUGH HOLE
PIR SENSORNRND - PLEASE USE EKMC1601121
SENSOR MOTION DIG STD 5V BK PCB
SENSOR, PIR, COMPACT, STD, 5M, BLACK; Sensing Range Max: -; Supply Voltage Min: 3VDC; Supply Voltage Max: 6VDC; Beam Angle: -; Response Time: -; Product Range: MP Ser; Available until stocks are exhausted Alternative available
MOTION SENSOR, DIGITAL, 3 TO 6VDC, BLACK; Detection Sensitivity:Adjustable; Lens Type:Standard; Lens Colour:Black; Product Range:AMN1 Series; Qualification:-; Supply Voltage Max:6VDC; Supply Voltage Min:3VDC RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America