Panasonic ALD124

Electromechanical Relay 24VDC 2.88KOhm 3A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALD124.

Newark

Datasheet0 pages0 years ago
Datasheet3 pages16 years ago

IHS

Electro Sonic

Jameco (USA)

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 1 week ago)

Related Parts

TE ConnectivityT77S1D3-24
Relay; 3 A; PCB; PCB Mount; 1 Form A, SPST-NO, 1 N/O; 2800 Ohms; 200 mW (Nom.)
TE Connectivity1721081-7
Electromechanical Relay SPST-NO 3A 24VDC 2.88KOhm Through Hole
TE Connectivity1-1721081-4
TE Connectivity Power Relay, PCJ Series, 24VDC Coil, 3A Switching, SPST-NO
PanasonicALD118
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.011A (Coil), 18Vdc (Coil), 200Mw (Coil), 3A
PanasonicALD105
RELAY GEN PURPOSE SPST 3A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
PanasonicALD112
Electromechanical Relay 12VDC 720Ohm 3A SPST-NO (20.5x7.2x15.3)mm THT Power Relay

Descriptions

Descriptions of Panasonic ALD124 provided by its distributors.

Electromechanical Relay 24VDC 2.88KOhm 3A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
RELAY,SPST-NO,3A,24V,2.88K ohm PC MOUNT,4-PIN
Power Relay, SPST-NO, 24 VDC, 3 A, Through Hole, Non Latching
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
RELAY, PCB, SPNO, 24VDC; Relay Type:Power; Coil Voltage VDC Nom:24V; Contact Current Max:3A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:2.88kohm; Contact Configuration:SPNO; Coil Type:DC; Coil Current:8.3mA; Nom Operating Power:200mW; Relay Mounting:PCB; External Height:15.3mm; External Width:20.5mm; External Depth:7.2mm; SVHC:No SVHC (20-Jun-2011); Approval Bodies:UL, CSA, VDE; Contact Configuration:SPNO; Contact Current AC Max:3A; Contact Current DC Max:3A; Contact Material:Silver Alloy; Contact Voltage AC Max:277V; Contact Voltage DC Max:30V; DC Coil Power:200mW; External Length / Height:15.3mm; Mounting Type:PCB; No. of Poles:1; Operating Temperature Max:+70°C; Operating Temperature Min:-40°C; Series:LD; Switch Current Max:3A; Switching Current Max:3A; Switching Power Max:831VA; Switching Power Max:90W

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALD-124