Panasonic AKT7211100

[TEMPERATURE CONTROLLER] 25X75mm, AC/DC24V, Relay(Out-1), 1 point(Alarm),
$ 140.385
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AKT7211100.

Panasonic

Datasheet20 pages19 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.85%

Related Parts

PanasonicAKT7212100
[TEMPERATURE CONTROLLER] 25X75mm, AC/DC24V, 12V/40mA(Out-1), 1 point(Alarm),
PanasonicAKT7213100
[TEMPERATURE CONTROLLER] 25X75mm, AC/DC24V, 4-20mA(Out-1), 1 point(Alarm),
PanasonicAKT4H213100
TEMPERATURE CONTROLLER KT4H, 24 V AC/DC, CURRENT OUTP., 1 ALARM OUTP.
Crouzet89422712
CONTROLLER, TEMPERATURE, FOR THERMOCOUPLE, SUP-V 24AC/DC,2 DIGITAL/RELAY OUT, SPST
Crouzet89422702
Controller; Digital Temperature, 24VAC/VDC, 2-Outputs, 250V, 3A, 4-Digit
Red Lion ControlsT1611110
CONTROLLER, TEMPERATURE, SUP-V 24/18-36AC/DC,4W, RTD/THERMOCOUPLE IN, RELAY OUT

Descriptions

Descriptions of Panasonic AKT7211100 provided by its distributors.

[TEMPERATURE CONTROLLER] 25X75mm, AC/DC24V, Relay(Out-1), 1 point(Alarm),
CONTROLLER, TEMPERATURE, SUP-V 24AC/DC, SENSOR IN, 1 RELAY OUT, DIN RAIL MNT
Temperature Controller; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Temperature Accuracy ±:0.2%; Output Voltage Max:250VAC; Mounting Type:Plug In/Panel; Output Type:Relay; Features:1 open collector alarm output ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America