Panasonic AKT4R1121001

KT4R Temperature Controller, 100 to 240 VAC, 2 Non-contact Voltage, 1 Point Ala
$ 284.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AKT4R1121001.

Farnell

Datasheet16 pages10 years ago

Descriptions

Descriptions of Panasonic AKT4R1121001 provided by its distributors.

KT4R TEMPERATURE CONTROLLER, 100 TO 240 VAC, 2 NON-CONTACT VOLTAGE, 1 POINT ALA
KT4R Temp. controller, digital, trans. o
RS APAC
CNTRL TEMP REL/VOLT OUT 100-240V
CONTROL TEMP 100-240V PANEL MNT
Temperature Ctrl, Non-Contact Volt, 12V; Thermocouple Type:B, C, E, J, K, N, R, S, T, Plii; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Temperature Accuracy ±:2°C; Output Voltage Max:12Vdc; Output Voltage Min:-; Rohs Compliant: Yes |Panasonic AKT4R1121001

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America