Panasonic AKT4H1111001

Temperature Controller KT4H, 240 V AC, Relay Outp., 1 Alarm Outp., RS485
$ 294.238
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AKT4H1111001.

Panasonic

Datasheet20 pages20 years ago

Farnell

Related Parts

PanasonicAKT2112200
CONTROLLER, TEMPERATURE, KT2, 100-240 VAC, OUTPUT: 12 V (FOR SSR CONTROL)
PanasonicAKT4B113200
KT4B TEMP. CTRL., 100-240 V AC, DC CURRENT OUT, 2 ALARM OUT
PanasonicAKT4B2121002
KT4B TEMP. CTRL., 24 V AC/DC, TRANSISTOR OUT, 1 ALARM OUT, CONTACT IN

Descriptions

Descriptions of Panasonic AKT4H1111001 provided by its distributors.

TEMPERATURE CONTROLLER KT4H, 240 V AC, RELAY OUTP., 1 ALARM OUTP., RS485
TEMPERATURE CONTROLLER - KT4H, 48X48MM
Temperature Ctrl, Relay Output, 250Vac; Thermocouple Type:B, C, E, J, K, N, R, S, T, Plii; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Temperature Accuracy ±:2°C; Output Voltage Max:250Vac; Output Voltage Min:-; Rohs Compliant: Yes |Panasonic AKT4H1111001

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America