Panasonic AKT4B111100

Temperature Controller - KT4B, 48x48mm, 100-240V Multi Input, Relay contact output, 1 alarm output
$ 206.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AKT4B111100.

Panasonic

Datasheet20 pages20 years ago

Newark

element14 APAC

Related Parts

PanasonicAKT2112200
CONTROLLER, TEMPERATURE, KT2, 100-240 VAC, OUTPUT: 12 V (FOR SSR CONTROL)
PanasonicAKT9113100
[TEMPERATURE CONTROLLER] 96X96mm, AC100 - 240V, 4-20mA(Out-1), 1 point(Alarm),
PanasonicAKT4H211100
TEMPERATURE CONTROLLER KT4H, 24 V AC/DC, RELAY OUTP., 1 ALARM OUTP.

Descriptions

Descriptions of Panasonic AKT4B111100 provided by its distributors.

Temperature Controller - KT4B, 48x48mm, 100-240V Multi Input, Relay contact output, 1 alarm output
TEMP CONTROLLER, 100-240VAC, RELAY; Thermocouple Type:B, C, E, J, K, N, R, S, T,
TEMP CONTROLLER, 100-240VAC, RELAY; Thermocouple Type:B, C, E, J, K, N, R, S, T, PLII; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Temperature Accuracy ±:0.2%; Output Voltage Max:250VAC; SVHC:No SVHC (20-Jun-2013)
Input Type = Analogue / Input Type = RTD / Input Type = Thermocouple / Analogue Input Type = 0/4 ... 20 mA / Analogue Input Type = 0 ... 1 V / Analogue Input Type = 0/1 ... 5 V / Analogue Input Type = 0 ... 10 V / Resistance Thermometer Input Type = Pt100 / Resistance Thermometer Input Type = JPt100 / Thermocouple Input Type = K / Thermocouple Input Type = J / Thermocouple Input Type = R / Thermocouple Input Type = S / Thermocouple Input Type = B / Thermocouple Input Type = E / Thermocouple Input Type = T / Thermocouple Input Type = N / Thermocouple Input Type = PL-II / Thermocouple Input Type = C / Measurement Input = Direct / Output Type = Relay / Logic Unit Output Type = 40 mA / 12 VDC / Relay Output Type = 3 A @ 250 VAC / Display Type = LCD / Functions = Controller / Control Function = ON / OFF / Control Function = P / Control Function = PD / Control Function = PI / Control Function = PID / Operating Voltage Min. VAC = 100 / Operating Voltage Max. VAC = 240 / Series = KT4B Series / Protection Rating = IP66 / Mounting Type = Panel Mount / Alarm = Relay, 3A @ 250VAC / Cycle Time ms = 250 / Cut-Out Width mm = 45 / Cut-Out Height mm = 45 / Panel Depth mm = 61

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America