Panasonic AHES3190

Relay, 2 Form A (n/o), 6 V (DC), 19.1 Ω, 40 A, 110 V (DC), 480 V (AC), Monostable, AHES3190
$ 12.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AHES3190.

IHS

Datasheet7 pages10 years ago

JRH Electronics

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic AHES3190 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAHES3290
Relay, 2 Form A (N/O), 6 V (DC), 19.1 Ω, 40 A, 110 V (DC), 480 V (AC), monostable, AHES3290
Electromechanical Relay 6VDC 18.9Ohm 25A DPST-NO (68.5x33.5x47)mm Bracket General Purpose Relay
Power Relay 6VDC 25A DPST-NO(68.5mm 33.5mm 47mm) Bracket
PanasonicAHES3191
Compact size 2 Form A and 2 Form A 1 Form B 35A power relay, HE-S series
PanasonicAHES3192
Relay, 2 Form A (N/O), 24 V (DC), 306.4 Ω, 40 A, 110 V (DC), 480 V (AC), AHES3192
Relay 12VDC Coil Screw Terminal 240VAC 25A 2 Poles Panel Mounting DPST-NO

Descriptions

Descriptions of Panasonic AHES3190 provided by its distributors.

Relay, 2 Form A (N/O), 6 V (DC), 19.1 Ω, 40 A, 110 V (DC), 480 V (AC), monostable, AHES3190
Power Relay DPST-NO 480VAC 6VDC PC Pin Through Hole Carton
Power Relay 6VDC 40A DPST-NO(36x30x40)mm THT
AHES Series 35 A DPST-NO (2 Form A) 6 VDC Energy Management Power Relay
Class F Active RoHS Compliant DPST-NO (2Form A) General Purpose Relay 30ms -40C~55C 1.88W 19.1Ohm
ENERGY MANAGMENT RELAYHE-S RELAY
GENERAL PURPOSE RELAYS COMPACT THROUGH HOLE
Power Relay, Dpst-No, 35A, 277Vac, Th; Contact Configuration:Dpst-No; Coil Voltage:6Vdc; Contact Current:35A; Product Range:He-S (Ahes) Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:277V; Relay Rohs Compliant: Yes |Panasonic AHES3190

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America