Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AGQ200S24

Electromechanical Relay DPDT 2A 24VDC 2.504KOhm Surface Mount
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGQ200S24.

IHS

Datasheet16 pages3 years ago

JRH Electronics

Upverter

element14

Panasonic

Inventory History

3 month trend:
+4.83%

CAD Models

Download Panasonic AGQ200S24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.17
$ 2.173
$ 2.173
Stock
11,613
96,869
96,869
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
18 V
18 V
18 V
Coil Voltage (AC)
-
-
-
Coil Current
10 mA
10 mA
10 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
2.504 kΩ
2.504 kΩ
2.504 kΩ
Coil Power
230 mW
230 mW
230 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAGQ20024
Relay; Flat Polarized; 2 Form C; 230 mW (Nom.); Standard PC Board
PanasonicAGQ200A24
AGQ(GQ) Relay (SMD A type) | Panasonic Electronic Components AGQ200A24
PanasonicAGQ200A24Z
SIGNAL RELAY, DPDT, 24VDC, 2A, SMD; Available until stocks are exhausted
Omron G6S-2-Y-DC24 Relay Dual-Contact SPDT PCB Mount 24V DC
4ms 4ms 220V 24V DPDT(2 Form C) 2.5KΩ 9.6mA 250V SMD,7.3X14.8MM SMD mount,glue mount
4ms 4ms 2A 220V 24V DPDT(2 Form C) 2.5KΩ 9.6mA 250V DIP SMD mount 14.8mm(Length)*9.2mm(height)

Descriptions

Descriptions of Panasonic AGQ200S24 provided by its distributors.

Electromechanical Relay DPDT 2A 24VDC 2.504KOhm Surface Mount
AGQ Series High Sensitivity 1 A DPDT 24 VDC Gull Wing SMT Signal Relay
DPDT (2 Form C) 24V AgPd+Gold plating SMD,7.2x10.6mm Signal Relays ROHS
4ms 4ms 2A 110V 24V DPDT(2 Form C) 2.5KΩ 9.6mA 125V SMD SMD mount
Low Signal Relays-PCB 1A 24VDC DPDT NON-LATCHING
SIGNAL RELAY, DPDT, 24VDC, 1A, SMD
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 230mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:24V; Coil Current:9.6mA; Coil Resistance:2.504kohm; Coil Power Cont:230mW ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America