Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AGQ200S12

Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGQ200S12.

IHS

Datasheet16 pages3 years ago
Datasheet0 pages0 years ago

element14

Panasonic

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+18.25%

CAD Models

Download Panasonic AGQ200S12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 1.793
Stock
89,802
187,276
Authorized Distributors
6
6
Relay Type
Telecom
Telecom
Throw Configuration
DPDT
DPDT
Contact Current Rating
2 A
2 A
Coil Voltage (DC)
9 V
9 V
Coil Voltage (AC)
-
-
Coil Current
12 mA
12 mA
Max Voltage Rating (AC)
125 V
125 V
Coil Resistance
1.028 kΩ
1.028 kΩ
Coil Power
140 mW
140 mW
Switching Capacity
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAGQ200A12
Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount
Signal Relay, 12 VDC, DPDT, 1 A, TQ Series, Surface Mount, Latching Dual Coil
PanasonicTQ2SA-12V-Z
Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount
Two Sets of Conversion: 2C (DPDT-Conversion) 2A 12V DIP,7.3x14.8mm Signal Relays ROHS
Electromechanical Relay 12VDC 1.028KOhm 2A DPDT (14.8x9.2x9.2)mm SMD Signal Relay
Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount

Descriptions

Descriptions of Panasonic AGQ200S12 provided by its distributors.

Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount
AGQ Series High Sensitivity 1 A DPDT 12 VDC Gull Wing SMT Signal Relay
PANASONIC EW AGQ200S12 SIGNAL RELAY, DPDT, 2VDC, 1A, SMD
4ms 4ms 2A 2A 110V 12V DPDT(2 Form C) 1.03KΩ 11.7mA 125V SMD SMD mount 10.6mm(Length)*7.2mm(height)
COMPACT FLAT TYPE RELAY Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
SIGNAL RELAY, DPDT, 2VDC, 1A, SMD; Coil; SIGNAL RELAY, DPDT, 2VDC, 1A, SMD; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:2V; Coil Current:11.7mA; Coil Resistance:1.028kohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America