Panasonic AGN210S06Z

AGN Series 1 A DPDT (2 Form C) 6 VDC High Sensitivity Slim Body Type Relay
$ 3.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGN210S06Z.

Electro Sonic

Datasheet5 pages26 years ago
Datasheet5 pages26 years ago

Panasonic

Master Electronics

DigiKey

Future Electronics

CAD Models

Download Panasonic AGN210S06Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.49
$ 2.806
Stock
1,620
309
Authorized Distributors
6
3
Relay Type
Telecom
Telecom
Throw Configuration
DPDT
DPDT
Contact Current Rating
1 A
1 A
Coil Voltage (DC)
4.5 V
4.5 V
Coil Voltage (AC)
-
-
Coil Current
17 mA
17 mA
Max Voltage Rating (AC)
125 V
125 V
Coil Resistance
360 Ω
360 Ω
Coil Power
100 mW
100 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAGN210A06
AGN Series 6 V 1 A DPDT Straight Surface Mount Signal Relay
Electromechanical Relay DPDT 1A 5VDC 237Ohm Surface Mount
Omron High frequency relay, coil voltage5V DC, DPDT, Coil power100mW, Silver alloy contacts
PanasonicTQ2-L-5V
Signal Relay, 5 VDC, DPDT, 1 A, TQ Series, Through Hole, Latching Single Coil
Omron G6KU-2G-Y-DC5 Surface Mount Relay Ultra-Slim 5V DC Coil

Descriptions

Descriptions of Panasonic AGN210S06Z provided by its distributors.

AGN Series 1 A DPDT (2 Form C) 6 VDC High Sensitivity Slim Body Type Relay
Relay Signal DPDT 125VAC 6VDC Solder Surface Mount T/R
1 coil latching type, Surface-mount terminal, 6V DC
Signal Relay 6VDC 1A DPDT(10.6x5.7x10)mm SMD
AGN(GN) Relay (SMD S type 1-coil latch T&R)
Rohs Compliant:Yes Rohs Compliant: Yes |Panasonic AGN210S06Z
RELAY ELECTROMECH 6VDC 360 OHM 1A DPDT SMD
1 COIL LATCHING SMD-S TYPE TAPE Z
Power/Signal Relay, DPDT, Latched, 0.017A (Coil), 6VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America