Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AGN210A09Z

Electromechanical Relay 9VDC 810Ohm 1A DPDT(10.6x7.4x10)mm SMD General Purpose Relay
$ 3.218
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGN210A09Z.

Electro Sonic

Datasheet5 pages26 years ago
Datasheet5 pages26 years ago

Upverter

Panasonic

element14 APAC

Master Electronics

Inventory History

3 month trend:
-5.49%

CAD Models

Download Panasonic AGN210A09Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.218
$ 3.45
$ 3.45
Stock
4,195
64
64
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
1 A
1 A
1 A
Coil Voltage (DC)
6.75 V
6.75 V
6.75 V
Coil Voltage (AC)
-
-
-
Coil Current
11 mA
11 mA
11 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
810 Ω
810 Ω
810 Ω
Coil Power
100 mW
100 mW
100 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicTQ2-L-9V
3ms 3ms 1A 15dB 0.6dB 110V 9V 2 Form C (DPDT-NO, NC) 810Ω 11.1mA 125V DIP TH 14mm L × 9mm H
Electromechanical Relay DPDT 1A 9VDC 795Ohm Surface Mount
Electromechanical Relay DPDT 1A 9VDC 795Ohm Surface Mount
Electromechanical Relay DPDT 1A 12VDC 1.315KOhm Surface Mount
PanasonicTQ2-9V
General Purpose DPDT Relay 9VDC 1A 579 Ohms 14x9x5mm
PanasonicAGN21012
Relay, 4ms, 1A, 110V, 12V, DPDT (2 Form C), 1.44kΩ, 8.3mA, 125V, DIP, TH

Descriptions

Descriptions of Panasonic AGN210A09Z provided by its distributors.

Electromechanical Relay 9VDC 810Ohm 1A DPDT(10.6x7.4x10)mm SMD General Purpose Relay
Relay, 2 Form C (NO/NC), 9 V (DC), 810 Ω, 1 A, 110 V (DC), 125 V (AC), AGN210A09Z
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.011A (Coil), 9VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
RELAY, SIGNAL, DPDT, 30VDC, 1A; Coil Voltage: 9VDC; Contact Configuration: DPDT; Contact Current: 1A; Product Range: AGN Series; Relay Mounting: SMD; Coil Type: Latching Single Coil; Relay Terminals: Solder; Contact Voltage VAC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America