Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AGN210A09

Signal Relay 9VDC 810Ohm 1A DPDT(10.6mm 7.4mm 10mm) SMD General Purpose Relay
$ 3.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGN210A09.

Electro Sonic

Datasheet5 pages26 years ago
Datasheet5 pages26 years ago

Panasonic

Master Electronics

Burklin Elektronik

DigiKey

CAD Models

Download Panasonic AGN210A09 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.45
$ 3.218
$ 3.218
Stock
1,092
4,201
4,201
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
1 A
1 A
1 A
Coil Voltage (DC)
6.75 V
6.75 V
6.75 V
Coil Voltage (AC)
-
-
-
Coil Current
11 mA
11 mA
11 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
810 Ω
810 Ω
810 Ω
Coil Power
100 mW
100 mW
100 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Electromechanical Relay DPDT 1A 9VDC 795Ohm Surface Mount
Electromechanical Relay DPDT 1A 9VDC 795Ohm Surface Mount
RoHS Compliant DPDT (2Form C) Active PC Pin Telecom Relay 1.31kOhms 3ms -40C~70C 9.1mA
PanasonicTQ2-9V
General Purpose DPDT Relay 9VDC 1A 579 Ohms 14x9x5mm
PanasonicAGN21012
Relay, 4ms, 1A, 110V, 12V, DPDT (2 Form C), 1.44kΩ, 8.3mA, 125V, DIP, TH
PanasonicAGN210A12
RELAY TELECOM DPDT 1A 12VDC / Telecom Relay DPDT (2 Form C) Surface Mount

Descriptions

Descriptions of Panasonic AGN210A09 provided by its distributors.

Signal Relay 9VDC 810Ohm 1A DPDT(10.6mm 7.4mm 10mm) SMD General Purpose Relay
Relay Signal DPDT 125VAC 9VDC Solder Surface Mount Tube
GN Series DPDT (2 Form C) 1 A 9 VDC SMT 1 Coil Latching Signal Relay
1 coil latching type, Surface-mount terminal, 9V DC
Rohs Compliant:Yes Rohs Compliant: Yes |Panasonic AGN210A09
AGN(GN) Relay (SMD A type 1-coil latch)
SIGNAL RELAY, DPDT, 9VDC, 1A, SMD;
Power/Signal Relay, DPDT, Latched, 0.011A (Coil), 9VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America