Panasonic AGN200S24

Signal Relay 24VDC 2.504kOhm 1A Dpdt(10.6mm 5.7mm 10Mm) SMD General Purpose Relay
$ 3.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGN200S24.

Electro Sonic

Datasheet5 pages26 years ago
Datasheet5 pages26 years ago

Newark

Panasonic

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-0.20%

CAD Models

Download Panasonic AGN200S24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.247
$ 3.285
Stock
7,167
30,743
Authorized Distributors
6
6
Relay Type
Telecom
Telecom
Throw Configuration
DPDT
DPDT
Contact Current Rating
1 A
1 A
Coil Voltage (DC)
18 V
18 V
Coil Voltage (AC)
-
-
Coil Current
10 mA
10 mA
Max Voltage Rating (AC)
125 V
125 V
Coil Resistance
2.504 kΩ
2.504 kΩ
Coil Power
230 mW
230 mW
Switching Capacity
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAGN20024
Relay; Slim Polarized; 2 Form C; 230 mW (Nom.); Standard PC Board
PanasonicAGN200A24Z
Electromechanical Relay 24VDC 2.504KOhm 1A DPDT (( 10.6mm 7.4mm 10mm)) SMD General Purpose Relay
Relay, Signal, Dpdt, 30Vdc, 1A; |Omron Electronic Components G6J-2PY DC24
Electromechanical Relay DPDT 1A 24VDC 2.6005KOhm Surface Mount
Electromechanical Relay DPDT 1A 24VDC 2.6005KOhm Surface Mount
PanasonicTQ2-24V
Low Profile Signal relay, 2 Form C, 1 Form A 30VDC, PC Board Terminal Type, Gold Contact

Descriptions

Descriptions of Panasonic AGN200S24 provided by its distributors.

Signal Relay 24VDC 2.504kOhm 1A Dpdt(10.6mm 5.7mm 10Mm) SMD General Purpose Relay
Relay, DPDT (2 Form C), 4ms, 1A, 110V/24V, 2.5kΩ, 9.6mA, 125V, SMD, 5.7×10.6mm, 5.7mm H
RELAY TELECOM DPDT 1A 24VDC / Telecom Relay DPDT (2 Form C) Surface Mount
Power/Signal Relay, DPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 230mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGN-200S24