Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AGN200S09Z

4MS 1A 110V@DC, 125V@AC 9V 2 Form C (dpdt-no, Nc) 579¦¸ 15.5MA 110V@DC, 125V@AC
$ 3.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGN200S09Z.

Electro Sonic

Datasheet5 pages26 years ago
Datasheet5 pages26 years ago

Panasonic

Master Electronics

DigiKey

Future Electronics

CAD Models

Download Panasonic AGN200S09Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.41
$ 2.938
Stock
44,124
1,864
Authorized Distributors
5
6
Relay Type
Telecom
Telecom
Throw Configuration
DPDT
DPDT
Contact Current Rating
1 A
1 A
Coil Voltage (DC)
6.75 V
6.75 V
Coil Voltage (AC)
-
-
Coil Current
16 mA
16 mA
Max Voltage Rating (AC)
125 V
125 V
Coil Resistance
579 Ω
579 Ω
Coil Power
140 mW
140 mW
Switching Capacity
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicTQ2-9V
General Purpose DPDT Relay 9VDC 1A 579 Ohms 14x9x5mm
PanasonicAGN200A09
AGN Series 1 A DPDT (2 Form C) 9 VDC High Sensitivity Slim Body Type Relay
PanasonicAGN20009
Relay DPDT(2 Form C) 1A 110V 9V Coil 579Ω 15.5mA 125V Max 4ms 4ms DIP TH
RELAY, LOW SIGNAL, STANDARD, DPDT, NON-LATCHING, 9VDC
Electromechanical Relay DPDT 1A 9VDC 795Ohm Surface Mount
Electromechanical Relay DPDT 1A 9VDC 795Ohm Surface Mount

Descriptions

Descriptions of Panasonic AGN200S09Z provided by its distributors.

4ms 1A 110V@DC,125V@AC 9V 2 Form C (DPDT-NO, NC) 579¦¸ 15.5mA 110V@DC,125V@AC
Relay Signal DPDT 125VAC 9VDC Solder Surface Mount T/R
Single side stable type, Surface-mount terminal, 9V DC
Rohs Compliant:Yes Rohs Compliant: Yes |Panasonic AGN200S09Z
AGN(GN) Relay (SMD S type T&R)
SIGNAL RELAY, DPDT, 9VDC, 1A, SMD;
Power/Signal Relay, DPDT, Momentary, 0.016A (Coil), 9VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America