Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AGN200S09

AGN Series 1 A DPDT (2 Form C) 9 VDC High Sensitivity Slim Body Type Relay
$ 2.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGN200S09.

Electro Sonic

Datasheet5 pages26 years ago
Datasheet5 pages26 years ago

Panasonic

Sager Electronics

Master Electronics

DigiKey

Inventory History

3 month trend:
-34.15%

CAD Models

Download Panasonic AGN200S09 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.938
$ 3.41
Stock
2,154
49,793
Authorized Distributors
6
5
Relay Type
Telecom
Telecom
Throw Configuration
DPDT
DPDT
Contact Current Rating
1 A
1 A
Coil Voltage (DC)
6.75 V
6.75 V
Coil Voltage (AC)
-
-
Coil Current
16 mA
16 mA
Max Voltage Rating (AC)
125 V
125 V
Coil Resistance
579 Ω
579 Ω
Coil Power
140 mW
140 mW
Switching Capacity
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTQ2-9V
Relay, 2 Form C (NO/NC), 9 V (DC), 579 Ω, 1 A, 110 V (DC), 125 V (AC), monostable, TQ2-9V
PanasonicAGN20009
4ms 4ms 1A 110V 9V DPDT(2 Form C) 579Ω 15.5mA 125V DIP Through hole mounting
PanasonicAGN200A09
AGN Series 1 A DPDT (2 Form C) 9 VDC High Sensitivity Slim Body Type Relay
Electromechanical Relay DPDT 1A 9VDC 795Ohm Surface Mount
Electromechanical Relay DPDT 1A 9VDC 795Ohm Surface Mount
Electromechanical Relay DPDT 1A 9VDC 795Ohm Surface Mount

Descriptions

Descriptions of Panasonic AGN200S09 provided by its distributors.

AGN Series 1 A DPDT (2 Form C) 9 VDC High Sensitivity Slim Body Type Relay
Electromechanical Relay DPDT 1A 9VDC 579Ohm Surface Mount
4ms 4ms 1A 110V 9V DPDT(2 Form C) 579Ω 15.5mA 125V SMD,5.7X10.6MM SMD mount
Signal Relay, Dpdt, 9Vdc, Smd; |Panasonic AGN200S09
Signal Relay 9VDC 1A DPDT( (10.6mm 5.7mm 10mm)) SMD
DPDT (2 Form C) 9V AgPd+Gold plating SMD,5.7x10.6mm Signal Relays ROHS
Single side stable type, Surface-mount terminal, 9V DC
Low Signal Relays - PCB 2 Form C 1 Form A 30VDC SMD 9V
Power/Signal Relay, DPDT, Momentary, 0.016A (Coil), 9VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America