Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AGN20009

4ms 4ms 1A 110V 9V DPDT(2 Form C) 579Ω 15.5mA 125V DIP Through hole mounting
$ 3.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGN20009.

JRH Electronics

Datasheet5 pages26 years ago
Datasheet9 pages6 years ago

Panasonic

Electro Sonic

DigiKey

Future Electronics

Inventory History

3 month trend:
-53.00%

CAD Models

Download Panasonic AGN20009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTQ2-9V
General Purpose DPDT Relay 9VDC 1A 579 Ohms 14x9x5mm
PanasonicAGN200A09
AGN Series 1 A DPDT (2 Form C) 9 VDC High Sensitivity Slim Body Type Relay
PanasonicAGN200S09
AGN Series 1 A DPDT (2 Form C) 9 VDC High Sensitivity Slim Body Type Relay
Electromechanical Relay DPDT 1A 9VDC 795Ohm Surface Mount
Electromechanical Relay DPDT 1A 9VDC 795Ohm Surface Mount
Electromechanical Relay DPDT 1A 9VDC 795Ohm Surface Mount

Descriptions

Descriptions of Panasonic AGN20009 provided by its distributors.

4ms 4ms 1A 110V 9V DPDT(2 Form C) 579Ω 15.5mA 125V DIP Through hole mounting
DPDT (2 Form C) 9V AgPd+Gold plating DIP,5.7x10.6mm Signal Relays ROHS
AGN Series 1 A DPDT (2 Form C) 9 VDC High Sensitivity Slim Body Type Relay
Electromechanical Relay DPDT 1A 9VDC 579Ohm Through Hole
Single side stable type, Standard PC board terminal, 9V DC
Signal Relay, Dpdt, 9Vdc, Tht; |Panasonic AGN20009
Signal Relay 9VDC 1A DPDT( (10.6mm 5.7mm 9mm)) THT
Signal-Relay, 2-Form-C, Single side stable, THT
Low Signal Relays - PCB 2 Form C 1 Form A 30VDC PCB 9v
Power/Signal Relay, DPDT, Momentary, 0.016A (Coil), 9VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America