Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G6H-2-DC9

Relay, Low Signal, Standard, DPDT, Non-latching, 9VDC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6H-2-DC9.

IHS

Datasheet10 pages24 years ago

Master Electronics

Newark

element14

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2001-03-16
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2010-06-29
LTD Date2010-09-29

Related Parts

PanasonicTQ2-9V
General Purpose DPDT Relay 9VDC 1A 579 Ohms 14x9x5mm
PanasonicAGN200A09
AGN Series 1 A DPDT (2 Form C) 9 VDC High Sensitivity Slim Body Type Relay
PanasonicAGN200S09
AGN Series 1 A DPDT (2 Form C) 9 VDC High Sensitivity Slim Body Type Relay
Electromechanical Relay DPDT 1A 9VDC 795Ohm Surface Mount
Electromechanical Relay DPDT 1A 9VDC 795Ohm Surface Mount
Electromechanical Relay DPDT 1A 9VDC 795Ohm Surface Mount

Descriptions

Descriptions of Omron G6H-2-DC9 provided by its distributors.

RELAY, LOW SIGNAL, STANDARD, DPDT, NON-LATCHING, 9VDC
Signal Relay 9VDC 1A DPDT(14.3x9.3x5.4)mm THT
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.016A (Coil), 9VDC (Coil), 140mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
Signal Relay; Series:G6H; Coil Voltage VDC Nom:9V; Coil Resistance:579ohm; No. of Poles:2; Contacts:DPDT; Contact Voltage AC Max:125V; Contact Voltage DC Max:110V; Contact Current AC Max:500mA; Contact Current DC Max:1A ;RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6H-2 DC9
  • G6H-2DC9
  • G6H2DC9