Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AGN200A03Z

Electromechanical Relay DPDT 1A 3VDC 64.2Ohm Surface Mount
$ 3.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGN200A03Z.

Electro Sonic

Datasheet5 pages26 years ago
Datasheet5 pages26 years ago

Upverter

element14

Panasonic

Sager Electronics

Inventory History

3 month trend:
-22.79%

CAD Models

Download Panasonic AGN200A03Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.56
$ 1.874
$ 1.874
Stock
71,548
80,885
80,885
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
1 A
1 A
1 A
Coil Voltage (DC)
2.25 V
2.25 V
2.25 V
Coil Voltage (AC)
-
-
-
Coil Current
47 mA
47 mA
47 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
64.2 Ω
64.2 Ω
64.2 Ω
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicTQ2-3V
Electromechanical Relay Double Pole Double Throw 1A 3 Volt 64.3Ohm Through Hole
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.033A (Coil), 4.5Vdc (Coil), 100Mw (Coil), 1A
PanasonicAGN210S03
AGN Series High Sensitivity 1 A DPDT 3 VDC Latching 1 Coil SMT Signal Relay
Electromechanical Relay DPDT 1A 3VDC 91Ohm Surface Mount
PanasonicAGN210A03Z
AGN Series High Sensitivity 1 A DPDT 3 VDC Latching 1 Coil SMT Signal Relay
Electromechanical Relay DPDT 1A 5VDC 237Ohm Surface Mount

Descriptions

Descriptions of Panasonic AGN200A03Z provided by its distributors.

Electromechanical Relay DPDT 1A 3VDC 64.2Ohm Surface Mount
AGN Series High Sensitivity 1 A DPDT 3 VDC Surface Mount Signal Relay
4ms 4ms 1A 110V 3V DPDT(2 Form C) 64.2Ω 46.7mA 125V SMD mount,glue mount
AGN(GN) Relay (SMD A type T&R)
Relay Signal DPDT 125VAC 3VDC SMD T/R
Power/Signal Relay, DPDT, Momentary, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight
SIGNAL RELAY, DPDT, 3VDC, 1A, SMD; Coil; SIGNAL RELAY, DPDT, 3VDC, 1A, SMD; Coil Type:DC Monostable; Contact Configuration:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:3V; Coil Current:46.7mA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America