Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AGN200A03X

RELAY TELECOM DPDT 1A 3VDC / Telecom Relay DPDT (2 Form C) Surface Mount
$ 1.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGN200A03X.

Electro Sonic

Datasheet5 pages26 years ago
Datasheet5 pages26 years ago

IHS

Panasonic

Future Electronics

DigiKey

Inventory History

3 month trend:
+215%

Alternate Parts

Price @ 1000
$ 1.846
$ 2.35
$ 2.35
Stock
80,538
13,522
13,522
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
1 A
1 A
1 A
Coil Voltage (DC)
2.25 V
2.25 V
2.25 V
Coil Voltage (AC)
-
-
-
Coil Current
47 mA
47 mA
47 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
64.2 Ω
64.2 Ω
64.2 Ω
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicAGN200S03Z
Electromechanical Relay DPDT 1A 3VDC 64.2Ohm Surface Mount
PanasonicAGN200S03
AGN Series High Sensitivity 1 A DPDT 3 VDC Surface Mount Signal Relay
PanasonicAGN20003
4ms 4ms 1A 110V 3V DPDT(2 Form C) 64.2Ω 46.7mA 125V DIP Through hole mounting 10.6mm*5.7mm*9mm
Electromechanical Relay DPDT 1A 3VDC 62.5Ohm Through Hole
Signal Relay 3VDC 62.5Ohm 1A DPDT(10.6x5.7x10)mm SMD Ultra-Compact and Slim Relay
Electromechanical Relay DPDT 1A 3VDC 62.5Ohm Surface Mount

Descriptions

Descriptions of Panasonic AGN200A03X provided by its distributors.

RELAY TELECOM DPDT 1A 3VDC / Telecom Relay DPDT (2 Form C) Surface Mount
AGN Series High Sensitivity 46.7 mA DPDT 3 VDC Surface Mount Signal Relay
4ms 4ms 1A 110V 3V DPDT(2 Form C) 64.2Ω 46.7mA 125V SMD,5.7X10.6MM SMD mount
Relay Signal DPDT 125VAC 3VDC Solder Surface Mount T/R
DPDT (2 Form C) 3V AgPd+Gold plating SMD,5.7x10.6mm Signal Relays ROHS
Single side stable type, Surface-mount terminal, 3V DC
Signal Relay 3VDC 1A DPDT(10.6x7.4x10)mm SMD
Low Signal Relays - PCB 1A 3VDC DPDT NON-LATCHING SMD
SIGNAL RELAY 3VDC 64.2 OHM 1A DPDT SMD
AGN(GN) Relay (SMD A type T&R)
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
Signal Relay, Dpdt, 3Vdc, 1A, Smd; Coil Voltage:3Vdc; Contact Configuration:Dpdt; Contact Current:1A; Product Range:Gn Series; Relay Mounting:Surface Mount; Coil Type:Non Latching; Relay Terminals:L-Bend; Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic AGN200A03X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America