
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | 6TPE220MVB | 2,000 | 2K | Tape & Reel | ||||||||
| UnikeyIC | 6TPE220MVB | 256 | 15 | Tape & Reel | 11h | |||||||
| LCSC | C2972192 | 1,463 | 1 | 19h | ||||||||
| Verical | 6TPE220MVB | 1,655 | 256 | |||||||||
| DigiKey | 10-6TPE220MVBCT-ND | 8,850 | 1 | Cut Tape |
Download Panasonic 6TPE220MVB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Panasonic 6TPE220MVB provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: