Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 6TPE220MAPB

Panasonic 6TPE220MAPB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)

$ 0.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TPE220MAPB.

IHS

Datasheet7 pages7 years ago

Upverter

Panasonic

JRH Electronics

TME

Inventory History

3 month trend:
+30.15%

CAD Models

Download Panasonic 6TPE220MAPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.719
$ 0.734
$ 0.734
Stock
492,038
1,719,698
1,719,698
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
35 mΩ
35 mΩ
Leakage Current
138.6 µA
138.6 µA
138.6 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Panasonic8TPC150M
Cap Tant Polymer 150uF 8VDC D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343 0.04 Ohm 105C T/R
PanasonicEEF-CD0K470R
Cap Aluminum 47uF 8V 20% (7.3 X 4.3 X 1.8mm) SMD 0.025 Ohm 1800mA 1000h 105°C Embossed T/R
PanasonicEEF-HL0K330R
Cap Aluminum 33uF 8V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 1800mA 1000h 125°C Embossed T/R
Rubycon8SXB33M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
Cap Tant Solid 100uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105°C T/R
Cap Aluminum Polymer 47uF 6.3VDC 20%( 7.3 X 4.3 X 2mm) SMD 0.028 Ohm 3.1A 2000h 125C T/R

Descriptions

Descriptions of Panasonic 6TPE220MAPB provided by its distributors.

Panasonic 6TPE220MAPB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 220 µF, -55 to 105 ¡C
Panasonic SCT
TPE Series 1411 220 uF 6.3 V 25 mOhm ESR Polymer Tantalum Solid Capacitor
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411
Cap Tant Solid 220uF 6.3V B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-20 0.025 Ohm 105°C Embossed T/R
Avnet Japan

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6TPE220MAPB.