Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 6SVP47M

Cap Aluminum Polymer 47uF 6.3VDC 20% (5 X 5.9mm) SMD 0.07 Ohm 1100mA 2000h 105C T/R
$ 0.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6SVP47M.

IHS

Datasheet6 pages7 years ago
Datasheet2 pages15 years ago
Datasheet2 pages21 years ago

Upverter

element14 APAC

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
+90.35%

CAD Models

Download Panasonic 6SVP47M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.439
$ 0.542
$ 0.542
Stock
142,710
14,887
14,887
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
B
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
30 mΩ
30 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
55 mA
98.5 mA
98.5 mA
Height - Seated (Max)
5.9944 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-0JA470SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEE-0JA470WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 47muF ±20% 0.157Dia 4.00mm
PanasonicEEEHB0J470R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 6.3V 47muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUWX0J470MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 6.3V 47muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 6.3V 47muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UZS 6.3V 47muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic 6SVP47M provided by its distributors.

Cap Aluminum Polymer 47uF 6.3VDC 20% (5 X 5.9mm) SMD 0.07 Ohm 1100mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 47 uF, 6.3 V, Radial Can - SMD, 0.07 ohm
Cap Aluminum 47uF 6.3V 20% (5 X 5.9mm) Cylindrical 1100mA 2000hr 105°C T/R
Avnet Japan
SVP Series 6.3 V 47 uF 105°C 2 k Hrs SMT OS-CON Aluminum Polymer Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121
Panasonic 6SVP47M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 6.3VDC,47UF,70MOHM,5X6MM, T&R
Aluminium electrolytic capacitor SMD 47uF 6.3VDC
CAP, ALU ELEC, POLYMER, 47UF, 6.3V, SMD;; CAP, ALU ELEC, POLYMER, 47UF, 6.3V, SMD; Capacitance: 47µF; Voltage Rating: 6.3V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVP Series; ESR: 0.07ohm; Lifetime @ Tempe
CAPACITOR, 47UF 6.3V CAPACITOR, 47UF 6.3V; CAPACITANCE:47UF; VOLTAGE RATING, DC:6.3V; CAPACITOR DIELECTRIC TYPE:; SERIES:SVP; TEMP, OP. MAX:105(DEGREE C); TEMP, OP. MIN:-55(DEGREE C); TOLERANCE, :20%; TOLERANCE, -:20%; CURRENT, ;ROHS COMPLIANT: YES

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6SVP47M.
  • 6SVP47M..